



CSTLS10M0G53-B0 | |
|---|---|
DigiKey Part Number | 490-1213-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS10M0G53-B0 |
Description | CERAMIC RES 10.0000MHZ 15PF T/H |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 25 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS10M0G53-B0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 25 Ohms |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 10 MHz | Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm) |
Frequency Stability ±0.2% | Height 0.236" (6.00mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTTCE10.0MG-15P | YIC | 1,000 | 3155-ZTTCE10.0MG-15PCT-ND | ¥2.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.85000 | ¥1.85 |
| 10 | ¥1.63100 | ¥16.31 |
| 25 | ¥1.54120 | ¥38.53 |
| 50 | ¥1.47940 | ¥73.97 |
| 100 | ¥1.41770 | ¥141.77 |
| 250 | ¥1.34076 | ¥335.19 |
| 500 | ¥1.28542 | ¥642.71 |
| 1,000 | ¥1.23216 | ¥1,232.16 |
| 2,500 | ¥1.16523 | ¥2,913.07 |





