10 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTTCE10.0MG-15P

DigiKey Part Number
3155-ZTTCE10.0MG-15PTR-ND - Tape & Reel (TR)
3155-ZTTCE10.0MG-15PCT-ND - Cut Tape (CT)
3155-ZTTCE10.0MG-15PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZTTCE10.0MG-15P
Description
CERAMIC RES 10.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Tolerance
±0.5%
Manufacturer
YIC
Features
Built in Capacitor
Series
Capacitance
15 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
10 MHz
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Frequency Stability
±0.3%
Height
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.82000¥2.82
10¥2.43300¥24.33
25¥2.30280¥57.57
50¥2.20940¥110.47
100¥2.11770¥211.77
250¥2.00236¥500.59
500¥1.91948¥959.74
1,000¥1.84005¥1,840.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.72085¥5,162.55
6,000¥1.64967¥9,898.02
9,000¥1.60942¥14,484.78
15,000¥1.56012¥23,401.80
21,000¥1.52849¥32,098.29
30,000¥1.49566¥44,869.80
Manufacturers Standard Package