


SBH421A | |
|---|---|
DigiKey Part Number | SBH421A-ND |
Manufacturer | |
Manufacturer Product Number | SBH421A |
Description | BATT HOLDER AAA 2 CELL 6" LEADS |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AAA 2 Cell Wire Leads - 6" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥10.82500 | ¥108.25 |
| 50 | ¥9.50660 | ¥475.33 |
| 100 | ¥8.98890 | ¥898.89 |
| 300 | ¥8.22537 | ¥2,467.61 |
| 500 | ¥7.89254 | ¥3,946.27 |
| 1,000 | ¥7.46260 | ¥7,462.60 |
| 2,500 | ¥6.92980 | ¥17,324.50 |
| 5,000 | ¥6.55222 | ¥32,761.10 |








