



2489CN | |
|---|---|
DigiKey Part Number | 36-2489CN-ND |
Manufacturer | |
Manufacturer Product Number | 2489CN |
Description | BATTERY HOLDER AAA 2 CELL LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AAA 2 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2489CN Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.630" (16.00mm) |
Style Holder (Covered) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.91000 | ¥26.91 |
| 10 | ¥22.31200 | ¥223.12 |
| 25 | ¥20.71760 | ¥517.94 |
| 100 | ¥18.52260 | ¥1,852.26 |
| 500 | ¥16.73848 | ¥8,369.24 |
| 1,000 | ¥15.37705 | ¥15,377.05 |
| 2,500 | ¥14.27936 | ¥35,698.40 |
| 5,000 | ¥13.69511 | ¥68,475.55 |






