




975 | |
|---|---|
DigiKey Part Number | 36-975-ND |
Manufacturer | |
Manufacturer Product Number | 975 |
Description | CONN HEADER VERT 3POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 975 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.303" (7.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Press-Fit, Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥9.08000 | ¥90.80 |
| 25 | ¥9.01440 | ¥225.36 |
| 1,000 | ¥5.37550 | ¥5,375.50 |
| 2,500 | ¥4.96200 | ¥12,405.00 |













