



2490CN | |
|---|---|
DigiKey Part Number | 36-2490CN-ND |
Manufacturer | |
Manufacturer Product Number | 2490CN |
Description | BATTERY HOLDER AA 2 CELL LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 2 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2490CN Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.709" (18.01mm) |
Style Holder (Covered) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.77000 | ¥31.77 |
| 10 | ¥26.40100 | ¥264.01 |
| 25 | ¥24.51800 | ¥612.95 |
| 100 | ¥21.91690 | ¥2,191.69 |
| 500 | ¥19.24372 | ¥9,621.86 |
| 1,000 | ¥18.19520 | ¥18,195.20 |
| 2,500 | ¥17.49931 | ¥43,748.28 |






