



2465CN | |
|---|---|
DigiKey Part Number | 36-2465CN-ND |
Manufacturer | |
Manufacturer Product Number | 2465CN |
Description | BATTERY HOLDER AA 3 CELL LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2465CN Models |
Category | Battery Cell Size |
Mfr | Number of Cells 3 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.669" (16.99mm) |
Style Holder (Open) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.44000 | ¥22.44 |
| 1,000 | ¥12.36878 | ¥12,368.78 |
| 2,500 | ¥11.48575 | ¥28,714.38 |
| 5,000 | ¥10.85996 | ¥54,299.80 |







