Battery Holder (Open) AAA 4 Cell Wire Leads with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AAA 4 Cell Wire Leads with Connector
Keystone Spring Loaded Battery Holders | Digi-Key Daily
Keystone Cylindrical Battery Holders | Digi-Key Daily

2482CN

DigiKey Part Number
36-2482CN-ND
Manufacturer
Manufacturer Product Number
2482CN
Description
BATTERY HOLDER AAA 4 CELL LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AAA 4 Cell Wire Leads with Connector
Datasheet
 Datasheet
EDA/CAD Models
2482CN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
4
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads with Connector
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.512" (13.00mm)
Style
Holder (Open)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,563
Factory Stock: 2,210
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.20000¥27.20
1,000¥14.32956¥14,329.56
2,500¥13.30663¥33,266.57
5,000¥12.58157¥62,907.85