Battery Holder (Open) N 1 Cell Wire Leads with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) N 1 Cell Wire Leads with Connector
Keystone Spring Loaded Battery Holders | Digi-Key Daily
Keystone Cylindrical Battery Holders | Digi-Key Daily

2471CN

DigiKey Part Number
36-2471CN-ND
Manufacturer
Manufacturer Product Number
2471CN
Description
BATTERY HOLDER N WIRE LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) N 1 Cell Wire Leads with Connector
Datasheet
 Datasheet
EDA/CAD Models
2471CN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads with Connector
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.512" (13.00mm)
Style
Holder (Open)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Factory Stock: 3,540
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.50000¥17.50
1,000¥9.51734¥9,517.34
2,500¥8.83791¥22,094.78
5,000¥8.35640¥41,782.00