



2467CN | |
|---|---|
DigiKey Part Number | 36-2467CN-ND |
Manufacturer | |
Manufacturer Product Number | 2467CN |
Description | BATTERY HOLDER AAA WIRE LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 1 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2467CN Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.500" (12.70mm) |
Style Holder (Open) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.50000 | ¥17.50 |
| 1,000 | ¥9.51734 | ¥9,517.34 |
| 2,500 | ¥8.83791 | ¥22,094.78 |
| 5,000 | ¥8.35640 | ¥41,782.00 |







