


BH2AAPC-4-12MM | |
|---|---|
DigiKey Part Number | BH2AAPC-4-12MM-ND |
Manufacturer | |
Manufacturer Product Number | BH2AAPC-4-12MM |
Description | BATTERY HOLDER AA 2 CELL PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH2AAPC-4-12MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.630" (16.00mm) | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.25000 | ¥32.25 |
| 10 | ¥26.76800 | ¥267.68 |
| 50 | ¥23.50520 | ¥1,175.26 |
| 100 | ¥22.22500 | ¥2,222.50 |
| 250 | ¥20.63824 | ¥5,159.56 |
| 500 | ¥19.51360 | ¥9,756.80 |
| 1,000 | ¥18.45040 | ¥18,450.40 |
| 3,000 | ¥16.88262 | ¥50,647.86 |
| 5,000 | ¥16.19980 | ¥80,999.00 |









