BA2AAPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA2AAPC
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BA2AAPC

DigiKey Part Number
BA2AAPC-ND
Manufacturer
Manufacturer Product Number
BA2AAPC
Description
BATTERY HOLDER AA 2 CELL PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 2 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BA2AAPC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.625" (15.88mm)
Operating Temperature
-10°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.83000¥21.83
10¥18.10200¥181.02
50¥15.89380¥794.69
100¥15.02810¥1,502.81
300¥13.75157¥4,125.47
500¥13.19524¥6,597.62
1,000¥12.47629¥12,476.29
2,500¥11.58570¥28,964.25
5,000¥10.95438¥54,771.90
Manufacturers Standard Package