URB2412LD-50WR3 | ||
---|---|---|
DigiKey Part Number | 2725-URB2412LD-50WR3-ND | |
Manufacturer | ||
Manufacturer Product Number | URB2412LD-50WR3 | |
Description | DC DC CONVERTER 12V 50W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.167A 9V - 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.167A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.08000 | ¥233.08 |
5 | ¥231.31000 | ¥1,156.55 |
10 | ¥229.52200 | ¥2,295.22 |
25 | ¥225.93160 | ¥5,648.29 |
50 | ¥215.17260 | ¥10,758.63 |
100 | ¥197.24210 | ¥19,724.21 |
250 | ¥193.65572 | ¥48,413.93 |