RPA60-2412SFW/N | ||
---|---|---|
DigiKey Part Number | 945-2954-ND | |
Manufacturer | ||
Manufacturer Product Number | RPA60-2412SFW/N | |
Description | DC DC CONVERTER 12V 60W | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RPA60-2412SFW/N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92.8% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥564.39000 | ¥564.39 |
5 | ¥542.96600 | ¥2,714.83 |
10 | ¥538.68100 | ¥5,386.81 |
25 | ¥521.58240 | ¥13,039.56 |
50 | ¥495.93160 | ¥24,796.58 |
100 | ¥461.72980 | ¥46,172.98 |