WRA2415S-3WR2 | ||
---|---|---|
DigiKey Part Number | 2725-WRA2415S-3WR2-ND | |
Manufacturer | ||
Manufacturer Product Number | WRA2415S-3WR2 | |
Description | ISOLATED MODULE DC DC CONVERTER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | WRA2415S-3WR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.09000 | ¥93.09 |
5 | ¥90.37200 | ¥451.86 |
10 | ¥87.71300 | ¥877.13 |
25 | ¥85.14880 | ¥2,128.72 |
50 | ¥82.68040 | ¥4,134.02 |
100 | ¥80.30250 | ¥8,030.25 |
250 | ¥77.92452 | ¥19,481.13 |
500 | ¥72.07120 | ¥36,035.60 |