URB2412S-6WR3 | ||
---|---|---|
DigiKey Part Number | 2725-URB2412S-6WR3-ND | |
Manufacturer | ||
Manufacturer Product Number | URB2412S-6WR3 | |
Description | DC DC CONVERTER 12V 6W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | URB2412S-6WR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.90000 | ¥93.90 |
5 | ¥92.43600 | ¥462.18 |
10 | ¥91.04600 | ¥910.46 |
25 | ¥88.40400 | ¥2,210.10 |
50 | ¥85.85440 | ¥4,292.72 |
100 | ¥83.30240 | ¥8,330.24 |
250 | ¥80.91532 | ¥20,228.83 |
500 | ¥76.05888 | ¥38,029.44 |