QR/P8-8S-C(21) | ||
---|---|---|
DigiKey Part Number | 26-QR/P8-8S-C(21)-ND | |
Manufacturer | ||
Manufacturer Product Number | QR/P8-8S-C(21) | |
Description | CONN RCPT HSG RACK & PNL 8P BLK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | QR/P8 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.01000 | ¥23.01 |
50 | ¥19.31220 | ¥965.61 |
100 | ¥18.39200 | ¥1,839.20 |
1,000 | ¥13.33420 | ¥13,334.20 |
5,000 | ¥11.95480 | ¥59,774.00 |
Attribute | Description |
---|---|
Other Names | 26-QR/P8-8S-C(21) 221-0168-6-21 |
Standard Package | 50 |