TDA51S485HC | ||
---|---|---|
DigiKey Part Number | 2725-TDA51S485HCTR-ND - Tape & Reel (TR) 2725-TDA51S485HCCT-ND - Cut Tape (CT) 2725-TDA51S485HCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TDA51S485HC | |
Description | RS485 DIGITAL ISOLATOR 5000VRMS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RS485 Transceiver Interface 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TDA51S485HC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Protocol | RS485 | |
Function | Transceiver | |
Interface | - | |
Standards | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SOIC Module (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥32.13100 | ¥321.31 |
25 | ¥28.91680 | ¥722.92 |
100 | ¥26.34630 | ¥2,634.63 |
250 | ¥23.77560 | ¥5,943.90 |
500 | ¥21.33380 | ¥10,666.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.99243 | ¥17,992.43 |
2,000 | ¥17.09281 | ¥34,185.62 |
5,000 | ¥16.38596 | ¥81,929.80 |