Direct

MP8699BGC-P | |
|---|---|
DigiKey Part Number | 1589-MP8699BGC-PTR-ND - Tape & Reel (TR) 1589-MP8699BGC-PCT-ND - Cut Tape (CT) 1589-MP8699BGC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8699BGC-P |
Description | HALF-BRIDGE GAN MOSFET DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-WLCSP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.3V, 2.1V | |
Current - Peak Output (Source, Sink) | 1.7A, 5.2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 10ns, 3ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (2x2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.52000 | ¥26.52 |
| 10 | ¥19.84700 | ¥198.47 |
| 25 | ¥18.18720 | ¥454.68 |
| 100 | ¥16.36090 | ¥1,636.09 |
| 250 | ¥15.49016 | ¥3,872.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥14.96492 | ¥7,482.46 |
| 1,000 | ¥14.53274 | ¥14,532.74 |
| 1,500 | ¥14.31636 | ¥21,474.54 |
| 2,500 | ¥14.07646 | ¥35,191.15 |
| 3,500 | ¥13.93633 | ¥48,777.15 |
| 5,000 | ¥13.80155 | ¥69,007.75 |




