MP6540HGU-A-Z | |
---|---|
DigiKey Part Number | 1589-MP6540HGU-A-ZTR-ND - Tape & Reel (TR) 1589-MP6540HGU-A-ZCT-ND - Cut Tape (CT) 1589-MP6540HGU-A-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6540HGU-A-Z |
Description | 50V, 5A, THREE-PHASE POWER STAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 26-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5A | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-VFQFN | |
Supplier Device Package | 26-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.15000 | ¥62.15 |
10 | ¥56.15600 | ¥561.56 |
25 | ¥53.54480 | ¥1,338.62 |
100 | ¥46.49330 | ¥4,649.33 |
250 | ¥44.40360 | ¥11,100.90 |
500 | ¥40.48552 | ¥20,242.76 |
1,000 | ¥35.26158 | ¥35,261.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥32.64966 | ¥163,248.30 |