MP2908AGF-Z | ||
---|---|---|
DigiKey Part Number | 1589-1624-2-ND - Tape & Reel (TR) 1589-1624-1-ND - Cut Tape (CT) 1589-1624-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP2908AGF-Z | |
Description | IC REG BUCK ADJUSTABLE 20TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | MP2908AGF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Adjustable | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 99.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.72000 | ¥207.20 |
25 | ¥19.58760 | ¥489.69 |
100 | ¥16.97690 | ¥1,697.69 |
250 | ¥16.10608 | ¥4,026.52 |
500 | ¥14.45206 | ¥7,226.03 |
1,000 | ¥12.18842 | ¥12,188.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.57899 | ¥28,947.47 |
5,000 | ¥11.14370 | ¥55,718.50 |