LTC3864EMSE#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC3864EMSE#TRPBFTR-ND - Tape & Reel (TR) LTC3864EMSE#TRPBFCT-ND - Cut Tape (CT) LTC3864EMSE#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC3864EMSE#TRPBF | |
Description | IC REG CTRLR BUCK 12MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3864EMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 60V | |
Frequency - Switching | 50kHz ~ 850kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.67000 | ¥54.67 |
10 | ¥49.13300 | ¥491.33 |
25 | ¥46.45160 | ¥1,161.29 |
100 | ¥40.25950 | ¥4,025.95 |
250 | ¥38.19448 | ¥9,548.62 |
500 | ¥34.27190 | ¥17,135.95 |
1,000 | ¥28.90396 | ¥28,903.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.45876 | ¥68,646.90 |