LTC7805RUFDM#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC7805RUFDM#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7805RUFDM#TRPBFCT-ND - Cut Tape (CT) 505-LTC7805RUFDM#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC7805RUFDM#TRPBF | |
Description | 40V DUAL LOW IQ, 100% DC SYNC BU | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC7805RUFDM#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Adjustable | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 40V | |
Frequency - Switching | 100kHz ~ 3MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Power Good | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.79000 | ¥57.79 |
10 | ¥52.22800 | ¥522.28 |
25 | ¥49.80120 | ¥1,245.03 |
100 | ¥43.24360 | ¥4,324.36 |
250 | ¥41.29960 | ¥10,324.90 |
500 | ¥37.65562 | ¥18,827.81 |
1,000 | ¥32.79684 | ¥32,796.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.58208 | ¥78,955.20 |