ISL78083ARZ-T7A | ||
---|---|---|
DigiKey Part Number | 800-ISL78083ARZ-T7ATR-ND - Tape & Reel (TR) 800-ISL78083ARZ-T7ACT-ND - Cut Tape (CT) 800-ISL78083ARZ-T7ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL78083ARZ-T7A | |
Description | AUTOMOTIVE CAMERA PMIC WITH 3 SY | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | - Camera Voltage Regulator IC 4 Output 24-SCQFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Camera | |
Voltage - Input | 4V ~ 42V | |
Number of Outputs | 4 | |
Voltage - Output | 3.3V ~ 5.05V, 1V ~ 3.3V, 1V ~ 3.3V, 2.8V ~ 3.4V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-SCQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.28000 | ¥45.28 |
10 | ¥40.64900 | ¥406.49 |
25 | ¥38.42800 | ¥960.70 |
100 | ¥33.30470 | ¥3,330.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥31.59648 | ¥7,899.12 |
500 | ¥28.35136 | ¥14,175.68 |
1,250 | ¥23.91084 | ¥29,888.55 |
2,500 | ¥22.71530 | ¥56,788.25 |