DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,426 In Stock | 1 : ¥57.79000 Cut Tape (CT) 2,500 : ¥31.58208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Adjustable | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 40V | 100kHz ~ 3MHz | 100% | Yes | No | - | Power Good | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
92 In Stock | 1 : ¥57.79000 Tube | - | Tube | Active | Adjustable | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 40V | 100kHz ~ 3MHz | 100% | Yes | No | - | Power Good | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 28-WFQFN Exposed Pad | 28-QFN (4x5) |