MP2348GTL-Z | |
---|---|
DigiKey Part Number | 1589-MP2348GTL-ZTR-ND - Tape & Reel (TR) 1589-MP2348GTL-ZCT-ND - Cut Tape (CT) 1589-MP2348GTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2348GTL-Z |
Description | IC REG BUCK ADJ 4A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | MP2348GTL-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.6V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.80000 | ¥88.00 |
25 | ¥8.30440 | ¥207.61 |
100 | ¥7.07650 | ¥707.65 |
250 | ¥6.64464 | ¥1,661.16 |
500 | ¥5.84916 | ¥2,924.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.84916 | ¥29,245.80 |