RS9116N-DB00-CC1-B00 | ||
---|---|---|
DigiKey Part Number | 336-RS9116N-DB00-CC1-B00-ND | |
Manufacturer | ||
Manufacturer Product Number | RS9116N-DB00-CC1-B00 | |
Description | RF TXRX MODULE BLUETOOTH SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | RS9116N-DB00-CC1-B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 16kB Flash, 512kB ROM | |
Voltage - Supply | 3V ~ 3.63V | |
Current - Receiving | 10.2mA ~ 135mA | |
Current - Transmitting | 9.9mA ~ 313mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 155-FLGA Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.62000 | ¥234.62 |
10 | ¥216.55400 | ¥2,165.54 |
25 | ¥198.50840 | ¥4,962.71 |
100 | ¥183.47070 | ¥18,347.07 |
300 | ¥174.44780 | ¥52,334.34 |
500 | ¥162.41684 | ¥81,208.42 |