
MP2328CGTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2328CGTL-ZTR-ND - Tape & Reel (TR) 1589-MP2328CGTL-ZCT-ND - Cut Tape (CT) 1589-MP2328CGTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2328CGTL-Z |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | MP2328CGTL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.90000 | ¥8.90 |
| 10 | ¥6.39000 | ¥63.90 |
| 25 | ¥5.76920 | ¥144.23 |
| 100 | ¥5.08750 | ¥508.75 |
| 250 | ¥4.76224 | ¥1,190.56 |
| 500 | ¥4.56582 | ¥2,282.91 |
| 1,000 | ¥4.40422 | ¥4,404.22 |
| 2,500 | ¥4.23355 | ¥10,583.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.13069 | ¥20,653.45 |
| 10,000 | ¥4.04609 | ¥40,460.90 |
| 15,000 | ¥4.00368 | ¥60,055.20 |





