


TMP6431QDYARQ1 | |
|---|---|
DigiKey Part Number | 296-TMP6431QDYARQ1TR-ND - Tape & Reel (TR) 296-TMP6431QDYARQ1CT-ND - Cut Tape (CT) 296-TMP6431QDYARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP6431QDYARQ1 |
Description | SENSOR PTC 47KOHM 1% SOT5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 47 kOhms SC-79, SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | TMP6431QDYARQ1 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Package / Case SC-79, SOD-523 |
Resistance @ 25°C 47 kOhms | Supplier Device Package SOT-5X3 |
Resistance Tolerance ±1% | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 5 | ¥2.00200 | ¥10.01 |
| 10 | ¥1.89400 | ¥18.94 |
| 25 | ¥1.75640 | ¥43.91 |
| 50 | ¥1.66400 | ¥83.20 |
| 100 | ¥1.57870 | ¥157.87 |
| 500 | ¥1.40838 | ¥704.19 |
| 1,000 | ¥1.34536 | ¥1,345.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.25616 | ¥3,768.48 |
| 6,000 | ¥1.20596 | ¥7,235.76 |
| 9,000 | ¥1.17857 | ¥10,607.13 |
| 15,000 | ¥1.14600 | ¥17,190.00 |
| 21,000 | ¥1.12565 | ¥23,638.65 |
| 30,000 | ¥1.10501 | ¥33,150.30 |






