




5055651601 | |
|---|---|
DigiKey Part Number | WM26775-ND |
Manufacturer | |
Manufacturer Product Number | 5055651601 |
Description | CONN RCPT HSG 1.25MM BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055651601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.17000 | ¥4.17 |
| 10 | ¥3.50800 | ¥35.08 |
| 25 | ¥3.28440 | ¥82.11 |
| 50 | ¥3.12700 | ¥156.35 |
| 100 | ¥2.97730 | ¥297.73 |
| 250 | ¥2.79068 | ¥697.67 |
| 500 | ¥2.65736 | ¥1,328.68 |
| 1,000 | ¥2.53050 | ¥2,530.50 |
| 2,500 | ¥2.37196 | ¥5,929.90 |










