



5054321801 | |
|---|---|
DigiKey Part Number | WM26765-ND |
Manufacturer | |
Manufacturer Product Number | 5054321801 |
Description | CONN RCPT HSG 18POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054321801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.84500 | ¥28.45 |
| 25 | ¥2.66280 | ¥66.57 |
| 50 | ¥2.53540 | ¥126.77 |
| 100 | ¥2.41390 | ¥241.39 |
| 250 | ¥2.26220 | ¥565.55 |
| 500 | ¥2.15402 | ¥1,077.01 |
| 1,000 | ¥2.05107 | ¥2,051.07 |
| 2,500 | ¥1.92258 | ¥4,806.45 |










