5034800600 | ||
---|---|---|
DigiKey Part Number | WM1387TR-ND - Tape & Reel (TR) WM1387CT-ND - Cut Tape (CT) WM1387DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5034800600 | |
Description | CONN FFC FPC 6POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5034800600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.58200 | ¥55.82 |
100 | ¥4.65310 | ¥465.31 |
1,000 | ¥3.72253 | ¥3,722.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.37355 | ¥10,120.65 |
6,000 | ¥3.25721 | ¥19,543.26 |
9,000 | ¥3.09435 | ¥27,849.15 |
15,000 | ¥3.02455 | ¥45,368.25 |