0150200051 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 432
Unit Price: ¥16.25000
Datasheet
6 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0150200051

DigiKey Part Number
WM25018-ND
Manufacturer
Manufacturer Product Number
0150200051
Description
CABLE FFC/FPC 6POS 0.5MM 1.18"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200051 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-06-A-0030-A-4-06-4-GGCT4322073-05-06-A-0030-A-4-06-4-G-ND¥16.25000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.07000¥32.07
10¥27.24600¥272.46
25¥25.53960¥638.49
50¥24.32140¥1,216.07
100¥23.15870¥2,315.87
250¥21.70864¥5,427.16
500¥20.67258¥10,336.29
1,000¥19.68643¥19,686.43
3,000¥18.21939¥54,658.17
Manufacturers Standard Package