6 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Molex Premo Flex Cable Jumpers

0150200065

DigiKey Part Number
WM11407-ND
Manufacturer
Manufacturer Product Number
0150200065
Description
CABLE FFC/FPC 6POS 0.5MM 8"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200065 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
7.992" (203.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,564
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.66000¥32.66
10¥27.73900¥277.39
25¥25.99880¥649.97
50¥24.75700¥1,237.85
100¥23.57380¥2,357.38
250¥22.09756¥5,524.39
500¥21.04294¥10,521.47
1,000¥20.03902¥20,039.02
3,000¥18.54583¥55,637.49
Manufacturers Standard Package