6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150200058

DigiKey Part Number
WM25021-ND
Manufacturer
Manufacturer Product Number
0150200058
Description
CABLE FFC/FPC 6POS 0.5MM 4"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200058 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,129
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.54000¥30.54
10¥25.94400¥259.44
25¥24.31800¥607.95
50¥23.15600¥1,157.80
100¥22.04940¥2,204.94
250¥20.66848¥5,167.12
500¥19.68208¥9,841.04
1,000¥18.74307¥18,743.07
3,000¥17.34629¥52,038.87
Manufacturers Standard Package