
5024304030 | |
|---|---|
DigiKey Part Number | WM20806TR-ND - Tape & Reel (TR) WM20806CT-ND - Cut Tape (CT) WM20806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024304030 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024304030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥8.93100 | ¥89.31 |
| 25 | ¥8.37200 | ¥209.30 |
| 50 | ¥7.97180 | ¥398.59 |
| 100 | ¥7.59140 | ¥759.14 |
| 250 | ¥7.11536 | ¥1,778.84 |
| 500 | ¥6.77534 | ¥3,387.67 |
| 1,000 | ¥6.45191 | ¥6,451.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.97082 | ¥17,912.46 |
| 6,000 | ¥5.68605 | ¥34,116.30 |
| 9,000 | ¥5.52582 | ¥49,732.38 |
| 15,000 | ¥5.33045 | ¥79,956.75 |



