5024264030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5024264030
502426-4030
502426-4030

5024264030

DigiKey Part Number
WM9053TR-ND - Tape & Reel (TR)
WM9053CT-ND - Cut Tape (CT)
WM9053DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5024264030
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5024264030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
1mm
Height Above Board
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,074
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥12.80100¥128.01
25¥12.00080¥300.02
50¥11.42680¥571.34
100¥10.88090¥1,088.09
250¥10.19920¥2,549.80
500¥9.71214¥4,856.07
1,000¥9.24864¥9,248.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.83956¥20,518.68
Manufacturers Standard Package