2204131010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2204131010

DigiKey Part Number
900-2204131010-ND
Manufacturer
Manufacturer Product Number
2204131010
Description
6.0MM SENT RA SOCKET ASSY 3.8MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
2204131010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Solder
Wire Gauge
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.76000¥171.76
24¥137.22833¥3,293.48
48¥130.67813¥6,272.55
72¥126.99361¥9,143.54
120¥122.50025¥14,700.03
264¥115.87856¥30,591.94
504¥110.71702¥55,801.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.