2196551101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196551111

DigiKey Part Number
900-2196551111-ND
Manufacturer
Manufacturer Product Number
2196551111
Description
MICRO-ONE ISL F-S 75MM 24 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Tin 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
-
Length
2.95" (75.00mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.00980¥15,029.40