



0731712601 | |
|---|---|
DigiKey Part Number | WM9525-ND |
Manufacturer | |
Manufacturer Product Number | 0731712601 |
Description | CONN BNC RCPT STR 75OHM EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731712601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.00000 | ¥108.00 |
| 10 | ¥91.78300 | ¥917.83 |
| 25 | ¥86.03560 | ¥2,150.89 |
| 50 | ¥81.92720 | ¥4,096.36 |
| 100 | ¥78.01740 | ¥7,801.74 |
| 250 | ¥73.13540 | ¥18,283.85 |
| 500 | ¥69.64850 | ¥34,824.25 |
| 1,000 | ¥66.32823 | ¥66,328.23 |











