
2181130802 | |
|---|---|
DigiKey Part Number | 900-2181130802-ND |
Manufacturer | |
Manufacturer Product Number | 2181130802 |
Description | 8 CIRC PICOBLADE RECP:PLUG 225MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Plug 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
EDA/CAD Models | 2181130802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.738' (225.00mm, 8.86") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.23000 | ¥37.23 |
| 10 | ¥31.63100 | ¥316.31 |
| 25 | ¥29.64640 | ¥741.16 |
| 50 | ¥28.22880 | ¥1,411.44 |
| 100 | ¥26.88100 | ¥2,688.10 |
| 300 | ¥24.87563 | ¥7,462.69 |
| 500 | ¥23.99528 | ¥11,997.64 |
| 1,000 | ¥22.85074 | ¥22,850.74 |
| 2,500 | ¥21.42160 | ¥53,554.00 |






