8 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961H

DigiKey Part Number
36-961H-ND
Manufacturer
Manufacturer Product Number
961H
Description
8 PIN CONNECTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
961H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.050" (1.27mm)
Manufacturer
Keystone Electronics
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Features
Polarizing Key
Part Status
Active
Color
White, Individual
Connector Type
Socket to Cable
Shielding
Unshielded
Number of Positions
8
Cable Termination
Crimp
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 359
Factory Stock: 560
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.17000¥16.17
10¥13.41000¥134.10
1,000¥7.22170¥7,221.70
2,500¥7.13287¥17,832.17
Manufacturers Standard Package