2181021050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181021052

DigiKey Part Number
900-2181021052-ND
Manufacturer
Manufacturer Product Number
2181021052
Description
MICROLOCK PLUS 2.0 RS 5CKT 150MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2181021052 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,246
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.49000¥18.49
10¥15.73500¥157.35
25¥14.74480¥368.62
50¥14.03940¥701.97
100¥13.36810¥1,336.81
250¥12.53052¥3,132.63
500¥11.93230¥5,966.15
1,000¥11.36271¥11,362.71
2,500¥10.65174¥26,629.35
Manufacturers Standard Package