
16 50 145 SBA | |
|---|---|
DigiKey Part Number | 2172-1650145SBA-ND |
Manufacturer | |
Manufacturer Product Number | 16 50 145 SBA |
Description | RATCHETING KNIFE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Knife, Cable Stripping Ratcheting, Safety Lock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Knife, Cable Stripping | |
Features | Ratcheting, Safety Lock | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥830.39000 | ¥830.39 |
| 5 | ¥769.62400 | ¥3,848.12 |
| 10 | ¥744.87900 | ¥7,448.79 |
| 25 | ¥713.41000 | ¥17,835.25 |











