


2177901122 | |
|---|---|
DigiKey Part Number | 900-2177901122-ND |
Manufacturer | |
Manufacturer Product Number | 2177901122 |
Description | SQUBA 1.8 F-F 150MM 22 AWG LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.75000 | ¥7.75 |
| 10 | ¥6.57700 | ¥65.77 |
| 25 | ¥6.16080 | ¥154.02 |
| 50 | ¥5.86460 | ¥293.23 |
| 100 | ¥5.58420 | ¥558.42 |
| 250 | ¥5.23444 | ¥1,308.61 |
| 500 | ¥4.98450 | ¥2,492.25 |
| 1,000 | ¥4.74639 | ¥4,746.39 |
| 2,500 | ¥4.44923 | ¥11,123.08 |











