


2005280090 | |
|---|---|
DigiKey Part Number | 900-2005280090TR-ND - Tape & Reel (TR) 900-2005280090CT-ND - Cut Tape (CT) 900-2005280090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2005280090 |
Description | CONN FFC FPC BOTTOM 9POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2005280090 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tabbed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥4.23400 | ¥42.34 |
| 25 | ¥3.96280 | ¥99.07 |
| 50 | ¥3.77440 | ¥188.72 |
| 100 | ¥3.59410 | ¥359.41 |
| 250 | ¥3.36888 | ¥842.22 |
| 500 | ¥3.20776 | ¥1,603.88 |
| 1,000 | ¥3.05461 | ¥3,054.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.15302 | ¥9,459.06 |
| 6,000 | ¥3.00259 | ¥18,015.54 |
| 9,000 | ¥2.91795 | ¥26,261.55 |
| 15,000 | ¥2.81472 | ¥42,220.80 |
| 21,000 | ¥2.74876 | ¥57,723.96 |
| 30,000 | ¥2.68052 | ¥80,415.60 |







