9 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150390773

DigiKey Part Number
900-0150390773-ND
Manufacturer
Manufacturer Product Number
0150390773
Description
CABLE FFC/FPC 9POS 1MM 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390773 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670773Molex1230151670773-ND¥18.03000Parametric Equivalent
0982670773Molex1,770WM25183-ND¥17.02000Parametric Equivalent
In-Stock: 924
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.63000¥34.63
10¥29.44100¥294.41
25¥27.59280¥689.82
50¥26.27400¥1,313.70
100¥25.01900¥2,501.90
250¥23.45216¥5,863.04
500¥22.33288¥11,166.44
1,000¥21.26746¥21,267.46
3,000¥19.68278¥59,048.34
Manufacturers Standard Package