0150390785 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥23.70396
Datasheet

Parametric Equivalent


Molex
In Stock: 964
Unit Price: ¥24.85000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥12.07392
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: ¥4.43387
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: ¥5.07881
Datasheet
9 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150390785

DigiKey Part Number
900-0150390785-ND
Manufacturer
Manufacturer Product Number
0150390785
Description
CABLE FFC/FPC 9POS 1MM 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150671009Molex0900-0150671009-ND¥23.70396Parametric Equivalent
0151670785Molex9640151670785-ND¥24.85000Parametric Equivalent
0152670785Molex00152670785-ND¥12.07392Parametric Equivalent
10-09-A-0254-C-4-08-4-TGCT02073-10-09-A-0254-C-4-08-4-T-ND¥4.43387Parametric Equivalent
10-09-A-0254-C-4-08-4-T-HFGCT02073-10-09-A-0254-C-4-08-4-T-HF-ND¥5.07881Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥30.13043¥30,130.43
Manufacturers Standard Package