


2171590305 | |
|---|---|
DigiKey Part Number | 900-2171590305-ND |
Manufacturer | |
Manufacturer Product Number | 2171590305 |
Description | 3 CKT OVERMOLD 500MM F-P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Cable 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.62000 | ¥47.62 |
| 10 | ¥40.45700 | ¥404.57 |
| 25 | ¥37.92360 | ¥948.09 |
| 50 | ¥36.11220 | ¥1,805.61 |
| 100 | ¥34.38800 | ¥3,438.80 |
| 250 | ¥32.23508 | ¥8,058.77 |
| 500 | ¥30.69704 | ¥15,348.52 |
| 1,000 | ¥29.23312 | ¥29,233.12 |
| 2,500 | ¥27.40507 | ¥68,512.68 |










