2153412202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153412202
Molex FiT City

2153421224

DigiKey Part Number
900-2153421224-ND
Manufacturer
Manufacturer Product Number
2153421224
Description
MINI-FIT JR. M-M 300MM 16 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Pin Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
11.8" (300.0mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥7.62500¥76.25
25¥7.14560¥178.64
50¥6.80500¥340.25
100¥6.47870¥647.87
250¥6.07308¥1,518.27
500¥5.78290¥2,891.45
1,000¥5.50671¥5,506.71
2,500¥5.16203¥12,905.07
Manufacturers Standard Package